打印页面
图片仅用于图解说明,详见产品说明。

制造商WERA
制造商产品编号160I/162I/167I/9复制
库存编号2213675
也称为GTIN UPC EAN: 4013288160065 4013288160065, 05133355001
您的零件号
13 有货
8 您现在可以预订货品了
13 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY496.300 (CNY560.819) |
| 5+ | CNY486.380 (CNY549.6094) |
包装规格:1 每套
最低: 1
多件: 1
CNY496.30 (CNY560.82 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商WERA
制造商产品编号160I/162I/167I/9复制
库存编号2213675
也称为GTIN UPC EAN: 4013288160065 4013288160065, 05133355001
技术数据表
产品范围Kraftform Plus 100
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
9-piece screwdriver set with individually tested, insulated screwdrivers as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Partially Lasertip: the tip literally bites itself into the screw head and prevents any slipping. „Take it easy“ Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace.
- Insulated VDE blades for secure work at 1,000 volts
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
技术规格
套件内容
9件Wera Kraftform Plus系列多元件螺丝刀
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
产品范围
Kraftform Plus 100
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.117027