有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,042.820 (CNY1,178.3866) |
产品信息
产品概述
Kraftform Kompakt Micro Set for precision mechanical applications; suitable for the take-up of bits with 4 mm halfmoon drive (Wera series 9) and bits with 4 mm HIOS drive (Wera series 21); handle/interchangeable blade system for rapid blade change; Kaftform Micro handle with twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the fingers unnecessary; power zone with integrated soft zones for the transfer of higher tightening and loosening torque; precision zone directly above the blade for the right angle for adjustment work; comes with 10 bits for manual as well as power tool operations; rapid fixing of the bit: just push the bit into the insert for automatic locking and a secure fit. To change the bit, simply push the sleeve forward and remove; free-turning sleeve for simple guidance of the tool during the screwdriving process.
- Anti-roll feature and swivel cap for rapid twisting
- Kraftform Micro handle for fast and ergonmic working
- Indispensable for many users, including electronics technicians, opticians, precision engineers, jewellers, EDP hardware fitters and model-makers.
- Kraftform Micro set in a robust pouch
- Suitable for docking with the Wera 2go system
技术规格
11件十字, TORX, 一字Slotted, 半月, HIOS, Microstix, 六角螺丝刀与存储袋
No SVHC (27-Jun-2024)
Kraftform Kompakt Micro
法律与环境
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书