打印页面
图片仅用于图解说明,详见产品说明。

52 有货
30 您现在可以预订货品了
1 件可于 3-4 个工作日内送达(新加坡 库存)
51 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY100.580 (CNY113.6554) |
| 3+ | CNY92.940 (CNY105.0222) |
| 5+ | CNY84.840 (CNY95.8692) |
包装规格:1 每套
最低: 1
多件: 1
CNY100.58 (CNY113.66 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DURATOOL
制造商产品编号D03298复制
制造商标准货期37 周
库存编号3212640
产品范围DURATOOL VDE
技术数据表
产品范围DURATOOL VDE
SVHC(高度关注物质)To Be Advised
产品概述
This slotted and Phillips VDE insulated electricians screwdriver set with mains voltage tester is a comprehensive solution for safe and reliable electrical work. Designed to IEC60900 standards, the included 1000V insulated screwdrivers provide protection when working on live circuits, while the mains tester enables quick voltage checks. Featuring a range of common sizes with soft grip handles, this set offers comfort, control and confidence for professional electricians and maintenance tasks.
- 7 piece VDE insulated screwdriver set rated up to 1000V AC for safe live working
- Includes mains voltage tester with 70V to 250V detection range
- Phillips sizes: PH0 x 75mm, PH1 x 80mm and PH2 x 100mm
- Slotted sizes: 3 x 75mm, 4 x 100mm, 5.5 x 125mm and 6.5 x 150mm
- Manufactured to IEC60900 standards for electrical safety compliance
- Soft grip handles provide comfort and improved control during use
- Ideal for electricians, engineers and electrical maintenance applications
内容
7x VDE Screwdrivers & 1x Voltage Tester
技术规格
套件内容
7x PH0, PH1, PH2十字, 3mm, 4mm, 5.5mm, 6.5mm一字螺丝刀和电压测试仪
SVHC(高度关注物质)
To Be Advised
产品范围
DURATOOL VDE
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.601