打印页面
58 有货
需要更多?
58 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY22.030 (CNY24.8939) |
| 3+ | CNY20.750 (CNY23.4475) |
| 5+ | CNY18.640 (CNY21.0632) |
包装规格:每个
最低: 1
多件: 1
CNY22.03 (CNY24.89 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
This Phillips screwdriver is designed for professional and everyday fastening tasks where control, durability and torque are essential. The ergonomic two colour handle delivers a secure, comfortable grip, allowing high torque application with reduced hand fatigue. Manufactured with a tough, oil resistant plastic handle and a strong S2 steel blade, this screwdriver is built for long service life in demanding workshop and maintenance environments. The magnetic tip improves screw retention, making it easier to position and drive fasteners accurately. Ideal for electricians, engineers, installers and DIY users, this Phillips screwdriver offers reliable performance, comfort and precision for repeated use.
- Ergonomic two colour handle designed for high torque and comfortable prolonged use
- High impact, oil resistant plastic handle suited to workshop and industrial environments
- Durable S2 steel blade engineered to handle increased torque without deformation
- Magnetic tip holds screws securely for easier positioning and one hand operation
- Ideal for professional trades, maintenance tasks and general purpose screwdriver use
技术规格
Phillips 尖头尺寸
#2
全长
240mm
SVHC(高度关注物质)
To Be Advised
刀片长度
125mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):1