打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY139.010 (CNY157.0813) |
| 3+ | CNY130.980 (CNY148.0074) |
包装规格:每个
最低: 1
多件: 1
CNY139.01 (CNY157.08 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KLEIN TOOLS
制造商产品编号32581复制
库存编号2839557
也称为GTIN UPC EAN: 092644325816
技术数据表
末端尺寸13.2mm
末端尺寸22.4mm
刀片长度-
全长165mm
产品范围Specialty Screwdrivers
SVHC(高度关注物质)To Be Advised
产品概述
Designed for precision work, Klein's electronics screwdrivers feature a swivel cap for optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision milled to fit screw openings securely. Rotating caps and Klein's exclusive Cushion-Grip handles offer outstanding comfort and control. Corrosion-resistant chrome plated barrel that includes two double-ended bits that exceed ANSI standards.
- Four different tips in one tool; includes #0 and #00 Phillips plus 1/8"and 3/32" Slotted tips
- Rotating cap for optimum and precise control
- Cushion-Grip handles
- Heat treated precision ground tip for greater strength
技术规格
末端尺寸1
3.2mm
刀片长度
-
产品范围
Specialty Screwdrivers
末端尺寸2
2.4mm
全长
165mm
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.055338