打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY495.420 (CNY559.8246) |
包装规格:每个
最低: 1
多件: 1
CNY495.42 (CNY559.82 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KLEIN TOOLS
制造商产品编号31737复制
库存编号4308315
也称为GTIN UPC EAN: 0092644317378
技术数据表
锯子类型刺锯
刀片长度132mm
材料切割塑料,木质
产品范围-
SVHC(高度关注物质)To Be Advised
产品概述
Jab saws can rip or tear your tool bag. With Klein Tools Folding Jab Saw, there’s no need for taped-up, homemade sheaths or big holes in your tool pouch. The fast cutting carbon steel blade is as sturdy as a fixed blade saw, but folds smartly into the comfort-grip handle. The lockback mechanism secures the blade at a full 180-degrees and also at a 125-degrees for those hard to reach spots.
- Folding saw with durable carbon steel blade is as sturdy as fixed blade jab saws
- Hand saw has faster cutting blade with triple ground teeth and ability to cut in both directions
- Lockback mechanism secures the blade open at 125-degree and fully open at 180-degree
- Folded saw keeps the blade from piercing through tool pouches and bags
- Cushioned handle-end for easier palming of the saw
- Comfortable, non-slip grip handle
- Lanyard hole for tethering
- Designed to cut through drywall, wallboard, plywood, plastic, and other construction materials
- Blade Length: 132mm (5.2")
- Overall Length: 303mm (11.9")
- Teeth Per Inch: 8
警告
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
技术规格
锯子类型
刺锯
材料切割
塑料,木质
SVHC(高度关注物质)
To Be Advised
刀片长度
132mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.377011