打印页面
8 有货
需要更多?
8 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY166.880 (CNY188.5744) |
| 2+ | CNY162.970 (CNY184.1561) |
| 4+ | CNY159.250 (CNY179.9525) |
包装规格:每个
最低: 1
多件: 1
CNY166.88 (CNY188.57 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DURATOOL
制造商产品编号D03027复制
制造商标准货期25 周
库存编号2444457
技术数据表
长度168mm
适用于110/88型端子块
产品范围-
SVHC(高度关注物质)No SVHC (16-Jan-2020)
产品概述
This impact punch down tool is designed for fast, accurate termination of network and telecom cabling on 110 and 88 type terminal blocks. Ideal for professional installers and maintenance engineers, it delivers consistent wire seating with reduced effort. The adjustable Hi-Lo impact pressure allows controlled operation across different cable types, while the soft-grip handle improves comfort during repetitive tasks. Integrated features such as blade storage and a built-in hook make this a practical, all-in-one punch down tool for structured cabling installations.
- For use on 110/88 type terminal blocks
- Adjustable Hi-Lo pressure selector
- Built-in combination hook/spudger for tracing and removing wires
- TPR soft-grip handle provides better comfort
- Twist-lock style holder provides quick and easy blade changes and prevents pullout
- Interchangeable and reversible blades
- Blade storage in base of handle
- Length: 168mm
技术规格
长度
168mm
产品范围
-
适用于
110/88型端子块
SVHC(高度关注物质)
No SVHC (16-Jan-2020)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (16-Jan-2020)
下载产品合规证书
产品合规证书
重量(千克):.18