打印页面
100 有货
40 您现在可以预订货品了
24 件可于 3-4 个工作日内送达(新加坡 库存)
76 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY33.280 (CNY37.6064) |
| 3+ | CNY32.280 (CNY36.4764) |
| 5+ | CNY31.010 (CNY35.0413) |
| 10+ | CNY29.920 (CNY33.8096) |
包装规格:每个
最低: 1
多件: 1
CNY33.28 (CNY37.61 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The 13mm x 130mm Automatic Centre Punch is a practical and reliable marking tool designed for accurate starting points when drilling metal, plastic and other hard materials. Featuring a hardened steel tip and an internal spring mechanism, it delivers a strong, consistent impact at the press of a hand, removing the need for a hammer. The knurled brass handle provides excellent grip and control, helping to prevent slipping during use. Compact yet robust, this automatic centre punch is ideal for professional engineers, metalworkers and DIY users who require precise, repeatable marking in workshops or on site.
- Automatic centre punch design produces instant, accurate markings without the need for a hammer
- Hardened steel tip ensures long lasting performance and clean, precise centre marks
- Knurled brass handle offers improved grip, control and durability during repeated use
- Spring loaded impact mechanism delivers consistent marking pressure every time
- Compact size makes it easy to carry, store and use in confined spaces
- Ideal for marking metal, plastic and other materials prior to drilling
- Overall size of 130mm length and 13mm diameter provides a balanced feel and precise handling
- Reliable hand tool for engineering, metalworking, maintenance and general workshop tasks
技术规格
尖头/喷嘴外径
-
长度
130mm
轴直径
13mm
产品范围
-
技术文档 (1)
D00155 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.088