打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号CHT204复制
库存编号3376982
也称为GTIN UPC EAN: 5016086122159
您的零件号
10 有货
需要更多?
5 件可于 3-4 个工作日内送达(新加坡 库存)
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY373.660 (CNY422.2358) |
包装规格:每个
最低: 1
多件: 1
CNY373.66 (CNY422.24 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号CHT204复制
库存编号3376982
也称为GTIN UPC EAN: 5016086122159
技术数据表
扭矩工具类型扳手
扭矩范围 ft-lb10ft-lb 至 80ft-lb
扭矩范围 N-m13.5N-m 至 108.5N-m
驱动尺寸 - 公制-
驱动尺寸 - 英制3/8"
全长280mm
产品范围Clarke International - Reversible Torque Wrenches
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
This 3/8" Drive Reversible Torque Wrench with a torque range of 13Nm to 107Nm is designed to ensure fasteners are tightened accurately and consistently to manufacturer specifications. Ideal for automotive, engineering and workshop applications, it features a micrometer type adjustment sleeve for precise torque setting and a reversible ratchet head for added flexibility. Clear engraved scales on the wrench barrel allow easy reading, while the robust construction ensures reliable performance. Supplied in a blow moulded case, this torque wrench is well suited to professional and trade use where accuracy is essential.
- Torque wrench with adjustable manual micrometer
- Reversible ratchet head
- Scales are engraved on the barrel of the wrench
- Micrometer type sleeve allows accurate pre-set torque values
- Supplied in a blow moulded case
- Torque range from 13-107Nm
技术规格
扭矩工具类型
扳手
扭矩范围 N-m
13.5N-m 至 108.5N-m
驱动尺寸 - 英制
3/8"
产品范围
Clarke International - Reversible Torque Wrenches
扭矩范围 ft-lb
10ft-lb 至 80ft-lb
驱动尺寸 - 公制
-
全长
280mm
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.84