2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 钳子
                                                                                                5. 水泵钳/鱼口钳
                                                                                                打印页面

                                                                                                86 03 400

                                                                                                组合XL, 钳, 扳手, 可调, 85mm, 开口, 400mm, 长度

                                                                                                KNIPEX
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KNIPEX 86 03 400
                                                                                                KNIPEX 86 03 400
                                                                                                KNIPEX 86 03 400
                                                                                                KNIPEX 86 03 400
                                                                                                制造商KNIPEX
                                                                                                制造商产品编号86 03 400
                                                                                                库存编号2409588
                                                                                                也称为GTIN UPC EAN: 4003773077312
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:7 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,545.120 (CNY1,745.9856)
                                                                                                3+CNY1,522.000 (CNY1,719.860)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,545.12 (CNY1,745.99 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KNIPEX
                                                                                                制造商KNIPEX
                                                                                                制造商产品编号86 03 400
                                                                                                库存编号2409588
                                                                                                也称为GTIN UPC EAN: 4003773077312
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                钳子类型组合式
                                                                                                最大钳口尺寸85mm
                                                                                                全长400mm
                                                                                                产品范围-

                                                                                                产品概述

                                                                                                The unique installation tool now also in 400 mm length. For opening widths up to 85 mm / 3 3/8". Also excellent for gripping, holding, pressing and bending workpieces. Optimised adjustment to the workpiece with hand-friendly position of grips. Reliable catching of the hinge bolt: no unintentional shifting. Lever transmission greater than 10 : 1 for strong gripping power. Adjustable tightening tool. Replaces diverse expensive, large open-end wrenches up to AF 85 mm or 3 3/8". Parallel jaws give a more solid grip- its design allows flexible adjustment of all widths up to the specified maximum size. Smooth jaws, for damage free installation of quality union joints made from brass, red brass or stainless steel. Zero backlash jaw pressure prevents damage to edges of sensitive components. The ratchet type principle allows quick and easy tightening and release of all bolted connections. Push the button for adjustment on the workpiece. Chrome vanadium electric steel, forged, oil-hardened.

                                                                                                技术规格

                                                                                                钳子类型

                                                                                                组合式

                                                                                                全长

                                                                                                400mm

                                                                                                最大钳口尺寸

                                                                                                85mm

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82041200
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):1.48