打印页面
18 有货
需要更多?
18 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY259.520 (CNY293.2576) |
包装规格:每个
最低: 1
多件: 1
CNY259.52 (CNY293.26 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
97 21 215 B is a crimping plier for cutting cables, stripping wire and crimping insulated terminals and cable connectors. With threaded holes for cutting copper and brass screws threaded 7/64", 1/8", 9/64", 5/32" and 13/64" (M2.6, M3, M3.5, M4 and M5). Applications non-insulated open plug-type connectors (plug width 6.3 mm). Manufactured from high strength special steel for optimum work results and a long tool life.
- Bolted joint for higher stability and even movement
- Black lacquered pliers, oil-hardened
- Cut cable and copper wire up to 6.0mm²
- Screwed joint, polished pliers
- High strength special steel material type, multi-component handle type
- Black-oxide other surface finish, 3 crimping positions
- Dimension is 230 x 63 x 25mm
警告
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
技术规格
钳子类型
组合式
全长
230mm
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
最大钳口尺寸
-
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.29