12 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY18.120 (CNY20.4756) |
| 3+ | CNY17.030 (CNY19.2439) |
| 5+ | CNY16.390 (CNY18.5207) |
产品概述
This funnel with flexible spout is designed to make pouring liquids cleaner and more controlled in workshops, garages and home environments. Manufactured from durable polypropylene, it is lightweight, chemical resistant and easy to clean after use. The detachable flexible neck allows accurate positioning when filling hard to reach openings, helping to reduce spills and waste. Supplied with a removable gauze filter, the funnel helps prevent debris or contaminants from entering containers, engines or reservoirs. With a wide 110mm mouth aperture, it is suitable for handling a range of fluids including oils, fuels and household liquids, making it a practical and versatile pouring solution.
- Polypropylene funnel offers durability, chemical resistance and long service life
- Detachable flexible spout allows precise pouring into awkward or confined openings
- Removable gauze filter helps prevent debris and contamination during fluid transfer
- Wide 110mm funnel mouth supports faster, cleaner pouring with reduced spillage
- Suitable for oils, fuels, automotive fluids and household liquids
- Lightweight and easy to clean for repeated workshop or domestic use
技术规格
漏斗灵活喷嘴
Duratool - Plastic Funnels
1l
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书