需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY455.930 (CNY515.2009) |
产品概述
The FM665 is a flexible Magnetic Rubber Tape will attract to magnetically receptive surfaces such as mild steel, ferromagnetic stainless steel and other high magnetic permeability materials (e.g. iron). Flexible magnetic tape is a thin extruded material comprising of strontium ferrite magnetic powder within a thermo-plastic binder. It is usually magnetised on one face only (multiple pole across the width) and can attract to itself, but only the mating versions give perfect alignment. The flexible magnetic rubber tapes have a maximum recommended operating temperature of 80°C - above this temperature the thermo-plastic (rubber) binder starts to soften causing a demagnetisation as the magnetic domains realign to cancel themselves out. The flexible magnetic tape is mainly used with itself or with steel tape. The combination of magnetic tape and steel tape is used in applications such as secondary glazing conversions and magnetic fly screens.
- Strontium ferrite in thermo-plastic binder
- Magnetic on 1 face only
- Can be cut with scissors
- 80°C Maximum operating temperature
技术规格
30m
25.4mm
No SVHC (04-Feb-2026)
1.5mm
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书