打印页面
8 有货
需要更多?
8 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY317.380 (CNY358.6394) |
包装规格:每个
最低: 1
多件: 1
CNY317.38 (CNY358.64 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The steel tape is a white coated mild steel that is magnetically receptive (permanent magnets will magnetically attract and magnetically clamp onto it). It is used to convert any surface into a magnetically receptive surface. The steel tape is supplied in reels and can be cut easily with normal scissors or tin snips. It is coated with white plastic on both faces and comes with two choices of adhesive on one side.
- Supplied with standard acrylic adhesive
技术规格
卷长
30m
宽度
13mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
厚度
0.2mm
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
税则号:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.757952