打印页面
图片仅用于图解说明,详见产品说明。

113 有货
需要更多?
113 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY20.320 (CNY22.9616) |
| 10+ | CNY18.160 (CNY20.5208) |
| 25+ | CNY17.220 (CNY19.4586) |
| 50+ | CNY16.510 (CNY18.6563) |
| 100+ | CNY13.750 (CNY15.5375) |
包装规格:每个
最低: 1
多件: 1
CNY20.32 (CNY22.96 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商STANDEXMEDER
制造商产品编号ALNICO500 7.5X27MM复制
制造商标准货期15 周
库存编号1079493
技术数据表
直径7.5mm
高度27mm
产品范围-
SVHC(高度关注物质)No SVHC (17-Jan-2023)
产品概述
The ALNICO500 7.5X27MM is an Aluminium-Nickel-Cobalt Magnet with excellent temperature stability. Raw materials for Aluminium-Nickel-Cobalt Magnets (AlNiCo) are aluminium, nickel, cobalt, iron, copper and titanium. Aluminium-Nickel-Cobalt Magnets are produced in a sintering - casting procedure. Due to its specifications, the best dimension is a remarkably longer length than its diameter. In combination with reed sensors/switches we recommend a length/diameter ratio of more than 4. Cylindrical AlNiCo magnets can be used with all Standex-Meder reed sensors/switches without any problems.
- Low temperature coefficient
- Adjustable magnetic moment
- Easy to adjust
- Important ratio between diameter to length (1x4) for better stability
技术规格
直径
7.5mm
磁铁材料
Aluminium Nickel Cobalt
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
高度
27mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.0085