打印页面
图片仅用于图解说明,详见产品说明。

6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY106.640 (CNY120.5032) |
包装规格:1 一对
最低: 1
多件: 1
CNY106.64 (CNY120.50 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The E845 is an Alnico Rectangular Bar Magnet made from Alnico 5-grade material. The Alnico rectangular bar magnets are also known as alnico rectangular rod magnets and alnico bar magnets. The Alnico rectangular bar magnets can be used at temperatures of up to 550°C. It is termed bar magnets because the distance between the poles is greater than the pole face dimensions (i.e. they are magnetised in the same direction as their longest dimension). The Alnico rectangular bar magnets are supplied in painted (red colour) or natural finish (uncoated, unpainted). These alnico rectangular bar magnets are very popular of sensing applications and for experimental use in schools.
- Good corrosion resistance
- 550°C Maximum operating temperature
技术规格
深度/厚度
5mm
宽度
12.5mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
长度
40mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.227703