打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP013617复制
制造商标准货期43 周
库存编号4297852
您的零件号
198 有货
需要更多?
198 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY26.740 (CNY30.2162) |
| 15+ | CNY25.010 (CNY28.2613) |
| 50+ | CNY22.910 (CNY25.8883) |
| 150+ | CNY22.550 (CNY25.4815) |
| 250+ | CNY21.460 (CNY24.2498) |
| 500+ | CNY20.460 (CNY23.1198) |
包装规格:1 每套
最低: 1
多件: 1
CNY26.74 (CNY30.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
This MP013617 toolkit is a 4PCS Hook and Pick Set. Perfect for car repairs and machinery maintenance, this set includes a straight pick, 90-degree pick, full hook, and 45-degree pick. These precision tools are ideal for removing or installing pins, O-rings, springs, suction rings, oil seal O-ring washers, and jewelry maintenance and repair. These durable tools are made for professional mechanics and DIY enthusiasts and ensure efficient and precise work every time.
- Product Description: 4PCS Hook and pick sets
- Each Hock Size: 140mm × 21mm × 21mm
- Product Weight: 130g (With Packing)
- Material: 45#Carbon Steel, PP+TPR Handle
- Heat treated Surface: Chrome-Plating
内容
x1 Straight Pick; x1 90-degree; x1 Full Hook; x1 45-degree
注释
3 Years Manufacturer Warranty.
技术规格
升降器类型
-
外径
21mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
长度
140mm
产品范围
Multicomp Pro Hook and Pick Sets
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.14