打印页面
图片仅用于图解说明,详见产品说明。

129 有货
需要更多?
129 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY40.360 (CNY45.6068) |
| 5+ | CNY36.000 (CNY40.680) |
包装规格:每个
最低: 1
多件: 1
CNY40.36 (CNY45.61 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MP007143 is the surgically sharp knife with high impact plastic safety cap. This large knife is lightweight and so easy to use. The graver was made of high quality alloy steel, which is anti-rust and durable. The blade is replaceable, and it is sharp enough to cut the wood, paper, plastic and circuit board. It is small and exquisite, and especially fits for the usage in the precision manufacturing industries.
- Color: Silver
- Material: Alloy steel
- Length: Approx. 150mm / 5.91in
- Item Weight: Approx. 45g / 1.59oz
- Package Weight: Approx. 65g / 2.29oz
内容
x1 Carving Knife
注释
3 Years Manufacturer Warranty. Replacement blade: MP007145
技术规格
刀具类型
精密
刀片长度
150mm
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
刀片材料
-
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.04