2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 刀具
                                                                                                5. 伸缩刀片
                                                                                                打印页面

                                                                                                90 10 165 BK

                                                                                                可伸缩刀片, 折断, 165 mm

                                                                                                KNIPEX
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KNIPEX 90 10 165 BK
                                                                                                KNIPEX 90 10 165 BK
                                                                                                KNIPEX 90 10 165 BK
                                                                                                KNIPEX 90 10 165 BK
                                                                                                KNIPEX 90 10 165 BK
                                                                                                KNIPEX 90 10 165 BK
                                                                                                KNIPEX 90 10 165 BK
                                                                                                KNIPEX 90 10 165 BK
                                                                                                KNIPEX 90 10 165 BK
                                                                                                KNIPEX 90 10 165 BK
                                                                                                KNIPEX 90 10 165 BK
                                                                                                KNIPEX 90 10 165 BK
                                                                                                KNIPEX 90 10 165 BK
                                                                                                制造商KNIPEX
                                                                                                制造商产品编号90 10 165 BK
                                                                                                库存编号3779551
                                                                                                产品范围CutiX
                                                                                                也称为GTIN UPC EAN: 4003773087533
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                3 有货

                                                                                                需要更多?

                                                                                                3 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY237.920 (CNY268.8496)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY237.92 (CNY268.85 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KNIPEX
                                                                                                制造商KNIPEX
                                                                                                制造商产品编号90 10 165 BK
                                                                                                库存编号3779551
                                                                                                产品范围CutiX
                                                                                                也称为GTIN UPC EAN: 4003773087533
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                刀具类型折断式
                                                                                                刀片材料铝
                                                                                                刀片长度-
                                                                                                刀刃宽度-
                                                                                                产品范围CutiX

                                                                                                产品概述

                                                                                                • Innovative and variably extendable stabilisation bar: versatile, precise, and faster cutting
                                                                                                • Exert targeted pressure on the back of the blade without risk of injury, no unintentional bending or breaking of the blade
                                                                                                • Robust, durable magnesium housing: as light as plastic, strong as die-cast aluminium
                                                                                                • Fixed blade due to high-quality blade locking: Secure fit when cutting, pushing and scraping
                                                                                                • Handy: 165mm long, weight approx. 111g
                                                                                                • Original equipment with high quality snap-off blades with two spare blades in the handle drawer which can be changed without any tools
                                                                                                • Suitable for standard 18mm blade types: smooth, curved and with hooks
                                                                                                • Fits comfortably in the hand due to its slim shape and numerous grip zones: firm and non-slip grip, comfortable hold
                                                                                                • Flat, ergonomic slides seperately for blade and stabilisation bar, no accidental activation of the slides
                                                                                                • Realible blade holder: Secure hold of the blade thanks to hardened steel pin
                                                                                                • When the rear end of the handle is closed, the blade slider and blade cannot slip out
                                                                                                • Tether attachment point for tool protection with Knipex Tethered Tools System

                                                                                                警告

                                                                                                Applicable to UK sales only - Not to be sold to anyone under 18 years of age, order maybe held to check.

                                                                                                技术规格

                                                                                                刀具类型

                                                                                                折断式

                                                                                                刀片长度

                                                                                                -

                                                                                                产品范围

                                                                                                CutiX

                                                                                                刀片材料

                                                                                                铝

                                                                                                刀刃宽度

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Spain
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82119300
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.144