打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP015203复制
制造商标准货期55 周
库存编号4568615
您的零件号
131 有货
需要更多?
131 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY409.030 (CNY462.2039) |
| 5+ | CNY387.650 (CNY438.0445) |
| 10+ | CNY371.810 (CNY420.1453) |
| 25+ | CNY364.440 (CNY411.8172) |
包装规格:1 每套
最低: 1
多件: 1
CNY409.03 (CNY462.20 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP015203复制
制造商标准货期55 周
库存编号4568615
技术数据表
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The Multicomp Pro MP015203 Repair Tool Kit is an all-in-one 88-piece set designed for precision electronics repair, maintenance, and assembly. Whether you're a professional technician or a DIY enthusiast, this comprehensive toolkit provides everything you need to handle delicate components with confidence and care.
- 1 pc – 1/4” to 4mm Driver: Versatile adapter for various bit sizes.
- 3 pcs – ESD Precision Tweezers (Angled, Blunt, Pointed): Made of SST steel for durability and anti-static safety.
- 2 pcs – Black Stick Spudgers: Made of durable POM material, ideal for prying and scraping without damage.
- 1 pc – Metal Spudger: Perfect for tough prying tasks.
- 1 pc – Cutter Pliers: Made from stainless steel for clean and precise cutting.
- 6 pcs – Opening Picks: Thin and flexible, ideal for separating screens and casings.
- 1 pc – Magnetic Pad & Tool Roll: Nylon material keeps small parts organized and secure.
- 1 pc – Aluminum Handle with Ratchet & Telescopic Feature: Ergonomic and adjustable for hard-to-reach screws.
- 1 pc – Anti-Static Wrist Strap: Features a double-braided PVC cable for electrostatic discharge protection.
- 2 pcs – Small Suction Cups: Made of PVC, suitable for screen lifting and glass removal.
- 4 pcs – Plastic Opening Tools: Durable POM material designed for safe casing separation.
技术规格
套件内容
4 mm起子,镊子,塞子,钳子,开口镐,螺丝刀头,吸盘,腕带
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
产品范围
Multicomp Pro Tool Kits
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):1.1