需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY39,466.530 (CNY44,597.1789) |
产品信息
产品概述
TEK-SCOPE-PLUS is a full high definition desk optical inspection system. Ideal-tek’s TEK-SCOPE PLUS auto focus FHD camera provides optical magnification of 46x (27” monitor), and digital magnification up to 460x (92x recommended - 27’’monitor). It produces high quality distortion free up to 1080p FHD images with no delay and with excellent depth of field. LED lights give users shadow-free illumination. The large 310 mm working distance enables inspection of a wide variety of objects. TEK-SCOPE PLUS has to be connected to a monitor. Use the remote control to zoom in and out, turn auto focus on or off, fine tune user focus, and much more all with a touch of a button. Simply connect the DisplayPort cable and run. Snap shot mode. No computer needed. Just connect a USB stick to user TEK-SCOPE PLUS and press MODE button for few seconds on the remote.
- DisplayPort output live-streaming images on user monitor (FHD 1920x1080)
- Save user images directly on USB stick, larger depth of field for easier and quicker work
- USB output-live-streaming images on user PC (FHD 1920x1080), euro plug
- Ethernet connection enables simultaneous screen sharing using the same IP address
- Less physical stress than binocular microscopes, user friendly, lithium cell CR1220 MFR 3V battery
- Longer working distances no risk of board contact, sufficient clearance for assembly, repair, rework
- Auto focus frees hands and allows quick inspection of objects at different heights and magnification
- Remote control of magnification, focus, brightness, save images directly on USB stick, no PC needed
- 230VAC power supply
- 450.0mm product OAL, 170mm product width, 370mm product height
技术规格
46x至460x
310mm
-
手表与珠宝
1920X1080 像素
No SVHC (04-Feb-2026)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书