打印页面
图片仅用于图解说明,详见产品说明。

9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,117.630 (CNY3,522.9219) |
包装规格:每个
最低: 1
多件: 1
CNY3,117.63 (CNY3,522.92 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商IDEAL-TEK
制造商产品编号LE-WWE5D复制
制造商标准货期10 周
库存编号3526944
也称为7640174710393
技术数据表
放大镜类型工作台/桌面
臂长-
适用于检查
放大率5屈光度 (2.25x)
产品范围-
插头类型欧式
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
LE-WWE5D is a 2.25X (5-Diopter Lens) magnifying LED lamp. It features adjustable colour temperature (3500K—6500K), brightness control (6500LX), in addition to an attractive design. LE-WWE5D lamp ensures crystal clear viewing for any application. The ESD safe coating prevents damage to sensitive components from electrostatic discharge.
- Touch-sensitive brightness controls
- ESD safe coating dissipates electrostatic discharge
- Large 7.5” x 6.2”, 5-diopter crystal clear glass lens for distortion-free viewing
- Fully covered spring balanced arm ensures a large working range
- 360° swivel motion allows the head to be placed in any position
- Covered spring arm prevents pinching hazards
- Black colour, ESD safe, 30 LEDs (3500K), 30 LEDs (6500K) lighting
- 230VAC / power supply, schuko plug
- 189.9mm product OAL, 157.98mm product width
内容
Magnifying LED lamp 2.25X (5-Diopter Lens), LE-WWE5D unit, Heavy duty mounting clamp, Power supply, LE-WWE5D manual.
注释
ESD paint was not designed to be cleaned with alcohol-based cleaners. Damages of the ESD safe properties of the paint and removing some of the paint will occurs.
技术规格
放大镜类型
工作台/桌面
适用于
检查
产品范围
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
臂长
-
放大率
5屈光度 (2.25x)
插头类型
欧式
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):4.8