需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY145.890 (CNY164.8557) |
| 5+ | CNY138.240 (CNY156.2112) |
| 10+ | CNY135.060 (CNY152.6178) |
| 25+ | CNY131.870 (CNY149.0131) |
| 50+ | CNY128.960 (CNY145.7248) |
产品信息
产品概述
The Multicomp Pro MP015202 Bit Set is a comprehensive toolkit that offers an array of 30 precision-engineered 25mm bits, each with a color-coded ring for easy identification and organization. Housed in a transparent box, this set provides a practical and efficient solution for various fastening and driving tasks. The transparent box not only allows for quick bit selection but also keeps the bits securely in place, ensuring they are readily available when needed. The color-coded rings on each bit provide instant identification, making it effortless to find the right bit for the job. The Multicomp Pro MP015202 Bit Set is an essential toolkit for professionals and DIY enthusiasts, offering a wide range of bits to tackle various fastening and driving tasks with precision and efficiency.
- Phillips Head Bits: Includes #1, #2 (2 pieces), and #3 sizes to cover a range of Phillips head screws commonly found in electronics, appliances, and furniture.
- Pozidriv Bits: Features PZ#1, #2 (2 pieces), and #3, catering to various Pozidriv screws used in furniture assembly and European fixtures.
- Flathead Bits: Offers 3, 4, 5, and 6mm sizes for general fastening tasks, ideal for tightening or loosening screws in tight spaces.
- Hex Bits: Includes 3, 4, 5, and 6mm sizes, perfect for working with hex bolts and screws commonly found in machinery and automotive applications.
- Torx Bits: Provides T10, T15, T20, T25, T27, T30, and T40 sizes, which are widely used in automotive, machinery, and heavy equipment maintenance.
- Tamper-proof Torx Bits: Includes T10, T15, T20, T25, T27, T30, and T40 sizes designed to work with security fasteners to prevent tampering.
技术规格
30 件 4x十字#1, #2x2, #3, 4xPZ#1, #2x2, #3, 4x平头 3-4-5-6mm, 4x六角 3-4-5-6mm, 7xTorx T10-15-20-25
No SVHC (04-Feb-2026)
Multicomp Pro Bit Sets
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书