打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:11 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY140.810 (CNY159.1153) |
包装规格:每个
最低: 1
多件: 1
CNY140.81 (CNY159.12 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商WERA
制造商产品编号05073201001复制
制造商标准货期11 周
库存编号4180401
产品范围9506 Series
技术数据表
螺丝刀头类型六角
十六进制位大小6mm
长度37mm
产品范围9506 Series
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
05073201001 is a 9506 SB 4-in-1 bit 1, 3; 4; 5; 6 x 37mm. Four different screw profiles (hexagonal socket screws sizes 3.0; 4.0; 5.0; 6.0) can be operated with only one bit. Significant weight savings of over 50%. The operability of the large profiles is made possible by the spring compression of the small tips. The bit has a 1/4" hexagon drive (Wera connection series 1) and can therefore also be used with e.g. bit ratchets and bitholding screwdrivers with rapidaptor.
- Innovative, extremely compact quadruple bit - only one bit for four different screw sizes
- Suitable for hexagonal socket screws sizes 3.0, 4.0, 5.0 and 6.0
- Tough for hard materials
- 1/4" hexagon drive (Wera connecting series 1)
技术规格
螺丝刀头类型
六角
长度
37mm
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
十六进制位大小
6mm
产品范围
9506 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.015