2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 六角螺丝刀头与刀柄
                                                                                                5. 螺丝刀头插座和转换接头
                                                                                                打印页面

                                                                                                05052501001

                                                                                                批头座, Rapidaptor, 螺丝刀, 64 mm

                                                                                                WERA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                WERA 05052501001
                                                                                                WERA 05052501001
                                                                                                WERA 05052501001
                                                                                                WERA 05052501001
                                                                                                WERA 05052501001
                                                                                                WERA 05052501001
                                                                                                WERA 05052501001
                                                                                                WERA 05052501001
                                                                                                WERA 05052501001
                                                                                                WERA 05052501001
                                                                                                制造商WERA
                                                                                                制造商产品编号05052501001
                                                                                                库存编号3559701
                                                                                                产品范围Wera - Screwdriver Bit Holders
                                                                                                也称为052501, GTIN UPC EAN: 4013288217585
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:10 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY836.240 (CNY944.9512)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY836.24 (CNY944.95 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                WERA
                                                                                                制造商WERA
                                                                                                制造商产品编号05052501001
                                                                                                库存编号3559701
                                                                                                产品范围Wera - Screwdriver Bit Holders
                                                                                                也称为052501, GTIN UPC EAN: 4013288217585
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                长度64mm
                                                                                                适用于1/4英寸六角批头
                                                                                                产品范围Wera - Screwdriver Bit Holders
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                The free-running feature allows for a fast & convenient return movement without having to remove the screwdriver when tightening screws. Especially for application with Wera torque pistol-grip screwdrivers. The Rapidaptor technology allows easy insertion of bits without having to activate the sleeve. Removal of bits is easy, simply push the sleeve forward to release the bit.

                                                                                                • The holder eliminates the need to reposition the pistol-grip torque screwdriver when tightening screws
                                                                                                • Fast and fatigue-free work due to precise free-running mechanism
                                                                                                • Maintenance-free construction with especially slim and solid bearing from the leading free-running manufacturer
                                                                                                • Maximum transmissible tightening amount 10.0 Nm
                                                                                                • Rapidaptor technology for rapid bit change

                                                                                                技术规格

                                                                                                长度

                                                                                                64mm

                                                                                                产品范围

                                                                                                Wera - Screwdriver Bit Holders

                                                                                                适用于

                                                                                                1/4英寸六角批头

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Czech Republic
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84661038
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.036