打印页面
6 有货
38 您现在可以预订货品了
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY22.560 (CNY25.4928) |
| 2+ | CNY21.830 (CNY24.6679) |
| 4+ | CNY21.190 (CNY23.9447) |
包装规格:每个
最低: 1
多件: 1
CNY22.56 (CNY25.49 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
This mini Archimedes drill is a compact, spiral-action hand drill designed for extremely precise manual drilling. The push-operated centre shaft rotates the drill smoothly as it is pressed up and down, providing excellent control without the need for power. Ideal for PCB drilling, electronics work and fine detail applications, it accepts small drill bits with an approximate 1.00mm shank diameter. The lightweight design and simple mechanical action make it well suited to delicate tasks where accuracy is essential.
- Spiral push-action mechanism with internal return spring for smooth, controlled rotation
- Designed for very precise drilling tasks such as PCB drilling and electronics assembly
- Manual operation provides excellent control and reduces the risk of damaging components
- Accepts approximately 1.00mm diameter shank drill bits for fine hole sizes
- Compact and lightweight design ideal for detailed bench work and portability
- No power required, making it suitable for use in workshops, labs or field work
技术规格
长度
100mm
产品范围
-
卡盘口径最大值
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.035