有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,540.400 (CNY1,740.652) |
产品信息
产品概述
H80696 is a 6-pound sledgehammer with integrated hole. It is proudly forged and assembled in the USA. The comfortable anti-slip, shock reducing grip absorbs the vibration of impact and keeps hand firmly in place. Sledgehammer also features an opening on the hammerhead for easy carabiner attachment to secure on belts or tool organizers. This sledgehammer features an opening in the hammer head for easy carabiner attachment, ensuring secure placement onto belts and tool organizers. The shock-reducing grip absorbs the vibration at the time of impact, providing reliable protection and comfort. It has overstrike protection which is designed to endure and resist damage from rough handling and mis-strikes. It is used in applications such as demolition, striking stakes, and driving wedges.
- Sturdy fiberglass handle for superior strength and longevity
- Anti-slip grip with pronounced ribs and hexagonal texture to maintain hand position
- Efficiently balanced to transfer energy from swing to target, maximizing impact with less effort
- Overstrike protection, and tether hole in the head
- Alloy steel material, face diameter is 50.8mm
- Head length is 126.7mm, 4140 steel material
- Overall (length x height x width) is 127mm x 424.18mm x 63.24mm
- Black/orange handle colour, handle length is 406.4mm
- Fiberglass with overmolded plastic handle material
- ASME B107.400 standard, black oxide surface mounting
警告
Wear safety goggles. Strike squarely - avoid glancing blows. It can be made to chip if struck against another tool or hard object, resulting in possible eye or other injury. Inspect before each use.
技术规格
2.7kg
玻璃纤维
16.7"
No SVHC (27-Jun-2024)
6lb
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书