打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY539.360 (CNY609.4768) |
包装规格:每个
最低: 1
多件: 1
CNY539.36 (CNY609.48 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
H80816 is a 16-ounce, 13inch straight-claw hammer. This is made of high-strength fiberglass for optimal shock absorption. Featuring a 16-Ounce forged steel head weight and a 330.2mm overall length. The durable handle features a non-slip grip for comfort and a hang hole for tethering ability or hanging storage. Suitable for hammering.
- Straight-claw hammer type, tether hole for hanging
- 325mm overall length, 30mm overall height, 130mm overall width
- 13cm head length, 2.9cm face diameter, forged steel head material
- Orange/black handle colour, 25.4cm handle length, fiberglass handle material
- Electrician's Hammer features a straight-claw design for easy pulling of nails
- High-strength fiberglass core for maximum shock absorption
- 16-Ounce forged steel head weight, smooth head for reduced marring
- Compact and lightweight for frequent use, great general purpose hammer
- 13-Inch length handle with durable, non-slip grip for superior comfort
- Hang hole in handle for tethering ability and hanging storage
警告
Never use on or near live electrical circuits, do not strike hammer faces together, NOT insulated. Will NOT protect against electrical shock.
注释
Always wear approved eye protection.
技术规格
头部重量-公制
453.59g
手柄类型
玻璃纤维
头部重量-英制
16oz
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.7