打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,856.430 (CNY2,097.7659) |
| 6+ | CNY1,819.310 (CNY2,055.8203) |
| 12+ | CNY1,782.180 (CNY2,013.8634) |
包装规格:每个
最低: 1
多件: 1
CNY1,856.43 (CNY2,097.77 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 495055 is a 50m Draw Tape constructed from steel core wire and durable POM (polyoxymethylene) coating. Steel core wire provides optimum rigidity and exceptional tensile strength for effective pushing and pulling of cable through runs of conduit. The POM coating has material properties that are well suited to cable pulling applications. Fitted with a flexible head and draw eye for minimal resistance whilst navigating cable through conduit with multiple bends.
- Superior quality draw tape
- Steel core wire for exceptional tensile strength
- POM (Polyoxymethylene) coating for abrasion resistance and minimal friction when pulling cable
- Flexible head attachment for navigating conduit with multiple bends
- Diameter: 5,5 mm
- Length: 50 meter
技术规格
伸长长度
50m
产品范围
-
拉伸强度最大
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):2.1