打印页面
可订购
制造商标准交货时间:14 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY549.660 (CNY621.1158) |
| 5+ | CNY485.370 (CNY548.4681) |
| 10+ | CNY475.670 (CNY537.5071) |
包装规格:每个
最低: 1
多件: 1
CNY549.66 (CNY621.12 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
116023 is a tungsten carbide rotary burr shape C oval (WRC). This high-performance tungsten carbide rotary burr with cross toothing. The cross toothing provides a higher cutting capacity compared with the simple toothing. This particularly has a positive effect on materials which are difficult to cut. Fields of application are for high-alloy steels, non-rusting steels, acid-resistant steels, heat-resistant steels, die casts and plastics. To debur, break edges, trim, process welding seams, surface processing.
- 65mm length
- 12mm diameter
- 25mm head length
- 6mm shaft diameter
- Cylindrical shaft
- Right hand cutting direction
- TC material and DIN 8033 type
- CT4 tooth type
技术规格
全长
65mm
类型
C型椭圆形
产品范围
-
头部直径
12mm
头部长度
25mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82077037
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.054