打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,147.670 (CNY1,296.8671) |
包装规格:每个
最低: 1
多件: 1
CNY1,147.67 (CNY1,296.87 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
90 25 25 is a pipe cutter for composite and plastic pipes. Up to 60% less effort: the freely rotating cutting wheel allows the pipe to be rotated with minimal friction when cutting. It provides optimum cutting results: the rotation allows the cutting wheel to penetrate the pipe effortlessly with minimal deformation. It cuts aluminium composite and plastic conduit pipes more easily than conventional shears with a fixed blade.
- Wide plastic supports allow perfect right-angled cuts
- Also suitable for composite pipes with increased aluminium layer thickness (e.g. Geberit Mepla)
- For cutting composite and plastic pipes up to Ø 26mm
- Allows for very short correction sections
- With locking mechanism for safe transport
- With ergonomic multi-component handles
- Dimension is 210 x 81 x 38mm
注释
Spare cutting wheel available (Art. No. 90 25 25 E01).
技术规格
切管机型号
铝复合材料, 塑料
管径, 最大值
26mm
全长
210mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.44