打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:14 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY982.180 (CNY1,109.8634) |
包装规格:每个
最低: 1
多件: 1
CNY982.18 (CNY1,109.86 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
RX8162 is an Ergo™ Ultra-Flush® precision cut diagonal cutter with oval head. It features Micro-Touch™: The shape of the handles makes it possible to control and rotate the pliers between thumb and index finger for precision work.
- Ideal for cutting leads, jewellery wire, and general assembly applications
- Two-component ESD safe Ergo™ handles: thermoplastic surface on tough polypropylene for superior grip
- High performance alloy steel material
- Precision induction hardened cutting edges 63–65 HRC
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- Biospring® reduces tension throughout working cycle of tool, can be adjusted in 3 different position
- Cutting capacity is listed for solid copper wire
- Burnished finish
- Overall length is 147mm
- 1.6mm maximum cutting capacity
技术规格
切割类型
椭圆头切
切面类型
极度平齐
刃口硬度
65°
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
全长
147mm
切割能力最大值
1.6mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Spain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Spain
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.08