有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10,470.410 (CNY11,831.5633) |
产品概述
For copper and aluminium single conductors as well as multiple stranded cables - also with hard rubber or plastic sheath. Not suitable for steel wire and wire ropes. Also suitable for cables with iron sheath reinforcement. Little hand force required for cutting due to optimum transmission ratio. High cutting capacity due to two-hand operation and ratchet action. The blade can be opened in any cutting position. Handle length with multiple position adjustment from 400 - 610 mm (short transport length, individual adaptation to working conditions). Blade: special-quality high-grade tool steel, oil-hardened. Handles: high-strength oval aluminium tubing. Tool length: 650 - 860 mm. Weight only 4980 g.
技术规格
680mm
Aluminium, Copper & Plastic Sheathed Cables
-
100mm
修剪
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书