2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 切割器
                                                                                                5. 电缆
                                                                                                打印页面

                                                                                                95 61 150

                                                                                                电缆切割器, 剪切, 3 mm切割能力, 150 mm总长

                                                                                                KNIPEX
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KNIPEX 95 61 150
                                                                                                制造商KNIPEX
                                                                                                制造商产品编号95 61 150
                                                                                                库存编号2851499
                                                                                                也称为GTIN UPC EAN: 4003773065197
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                7 有货

                                                                                                需要更多?

                                                                                                7 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY301.620 (CNY340.8306)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY301.62 (CNY340.83 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KNIPEX
                                                                                                制造商KNIPEX
                                                                                                制造商产品编号95 61 150
                                                                                                库存编号2851499
                                                                                                也称为GTIN UPC EAN: 4003773065197
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                全长150mm
                                                                                                切割能力最大值3mm
                                                                                                适用于铜电缆, Bowden电缆与软线绳
                                                                                                刀片边缘修剪
                                                                                                产品范围-

                                                                                                产品概述

                                                                                                For Bowden cables and soft wire rope up to 3.0 mm dia. (also V2A). Smooth and clean cutting due to special shape of the cutting edges. Sickle shape cutting edges surround the material and prevent the wire rope fanning out. Little handforce required due to very high transmission ratio. With opening spring and locking device. Cutting edges additionally induction hardened. High-grade special tool steel, forged, multi stage oil-hardened. For Bowden cables and soft wire rope up to 3.0 mm dia. (also V2A). Smooth and clean cutting due to special shape of the cutting edges. Sickle shape cutting edges surround the material and prevent the wire rope fanning out. Little handforce required due to very high transmission ratio. With opening spring and locking device. Cutting edges additionally induction hardened.

                                                                                                技术规格

                                                                                                全长

                                                                                                150mm

                                                                                                适用于

                                                                                                铜电缆, Bowden电缆与软线绳

                                                                                                产品范围

                                                                                                -

                                                                                                切割能力最大值

                                                                                                3mm

                                                                                                刀片边缘

                                                                                                修剪

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82033000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.205