2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 切割器
                                                                                                5. 螺栓
                                                                                                打印页面

                                                                                                71 01 160

                                                                                                断线钳, 紧凑型, 5.3 mm切割能力, 160 mm总长, CoBolt S系列

                                                                                                KNIPEX
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KNIPEX 71 01 160
                                                                                                KNIPEX 71 01 160
                                                                                                KNIPEX 71 01 160
                                                                                                KNIPEX 71 01 160
                                                                                                KNIPEX 71 01 160
                                                                                                制造商KNIPEX
                                                                                                制造商产品编号71 01 160
                                                                                                库存编号2859389
                                                                                                产品范围CoBolt S
                                                                                                也称为GTIN UPC EAN: 4003773082668
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:10 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY595.110 (CNY672.4743)
                                                                                                5+CNY583.210 (CNY659.0273)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY595.11 (CNY672.47 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KNIPEX
                                                                                                制造商KNIPEX
                                                                                                制造商产品编号71 01 160
                                                                                                库存编号2859389
                                                                                                产品范围CoBolt S
                                                                                                也称为GTIN UPC EAN: 4003773082668
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                全长160mm
                                                                                                切割能力最大值5.3mm
                                                                                                产品范围CoBolt S

                                                                                                产品概述

                                                                                                Specially suitable for small hands. Precision cutting edges for soft and hard wire as well as piano wire. Cuts components such as bolts, nails, rivets etc. up to Ø 4.4 mm. Most efficient joint design ensures exceptional cutting performance with little effort. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. The microstructure on cutters keeps the material to be cut in a good insertion position: makes optimal use of the mechanics. With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened.

                                                                                                技术规格

                                                                                                全长

                                                                                                160mm

                                                                                                产品范围

                                                                                                CoBolt S

                                                                                                切割能力最大值

                                                                                                5.3mm

                                                                                                技术文档 (2)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82034000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.195