打印页面
11 有货
需要更多?
11 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY307.560 (CNY347.5428) |
包装规格:每个
最低: 1
多件: 1
CNY307.56 (CNY347.54 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
99 11 250 is a high leverage concreters nipper. The 25% less effort is required compared to conventional concreters' nippers of the same size. High leverage joint minimizes strain when working with thick binding wires. The high damping of the cutting stroke on cutting through the binding wire reduces the strain on tendons and muscles.
- Extra-slim form for tying deep mounted steel rods
- To lace concrete reinforcing steel with binding wire from a roll
- Wire is twisted and cut in a single pass
- High-leverage joint, minimising strain, even when thick binding wires are used
- Cutting edges additionally hardened; cutting edge hardness approx. 61 HRC
- High grade special tool steel, forged, multi stage oil-hardened material type
- Plastic coating handle type, polished surface finish, rivet join type
- Bevel cutting edge shape, red colour, DIN ISO 9242 standard
- 23.0mm cutting edge length, 25.0mm head width, Ø 3.3mm cutting capacities medium hard wire
- Dimension is 250 x 47 x 23mm
警告
Always wear approved eye protection. Do no use on live circuits. Always switch off power.
技术规格
全长
250mm
产品范围
-
切割能力最大值
3.3mm
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.442