打印页面
89 有货
需要更多?
49 件可于 3-4 个工作日内送达(新加坡 库存)
40 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY476.720 (CNY538.6936) |
| 5+ | CNY448.870 (CNY507.2231) |
| 10+ | CNY440.320 (CNY497.5616) |
| 25+ | CNY431.770 (CNY487.9001) |
包装规格:每个
最低: 1
多件: 1
CNY476.72 (CNY538.69 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Scotch® liner-less rubber splicing tape 130C is highly conformable and high-voltage insulating ethylene rubber tape. It provides excellent thermal dissipation of splice heat. The tape is designed for use in splicing and terminating wires and cables. The tape has excellent physical and electrical properties, which provide immediate moisture seals and void-free build-ups. This product can be used for low and high-voltage (through 69KV) applications.
- Self-bonding, primary insulating tape rated through 69kV
- High thermal conductivity
- Ethylene propylene base
- Designed to insulate splices and terminate cables whose overload temperatures can reach 130°C
- Physical and electrical properties unaffected by degree of stretch
- Compatible with common, solid dielectric cable insulation
- Uniform tape unwind from roll
- Small roll size
- Stable over wide application temperature range
- Weather resistant
技术规格
胶粘剂类型
自粘合
卷长度-英制
30ft
胶带宽度 - 英制
1"
产品范围
130C
带颜色
黑色
卷长度-公制
9.14m
胶带宽度 - 公制
25mm
SVHC(高度关注物质)
No SVHC (17-Jan-2022)
130C 25MM 的替代之选
找到 1 件产品
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.282