打印页面
图片仅用于图解说明,详见产品说明。

1,208 有货
需要更多?
1,208 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY63.500 (CNY71.755) |
| 10+ | CNY58.770 (CNY66.4101) |
| 25+ | CNY54.580 (CNY61.6754) |
| 50+ | CNY51.670 (CNY58.3871) |
| 100+ | CNY50.300 (CNY56.839) |
包装规格:卷 1
最低: 1
多件: 1
CNY63.50 (CNY71.76 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
PPC116 sealing tape is a high-quality PVC (Polyvinyl Chloride) tape, designed for secure sealing and insulation applications. Measuring 6mm in width and 25m in length, this black tape is perfect for use in electrical, automotive, and general industrial settings. Its strong adhesive ensures a reliable, long-lasting bond on various surfaces, providing excellent resistance to moisture, chemicals, and abrasion. The PPC116 sealing tape is ideal for creating airtight seals, bundling wires, or offering protection against wear and tear, making it an essential tool for both professionals and DIY enthusiasts.
- Removable support liner on the other side prevents stretch during application
- Coated on the face side with an acrylic pressure sensitive adhesive for easy positioning
- Used for abrasive protection, security bonding, electrolytic and anti-vibration insulation
- Suitable for general sealing and cushioning applications
- Cushioning, sound insulation, water seals, air seals, dust seals, draught seals and light seals
技术规格
胶粘剂类型
压敏丙烯酸胶
胶带总厚度
118.1 mil (3 mm)
卷长度-公制
25m
磁带长度 - 公制
25m
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
带颜色
黑色
卷长度-英制
82ft
磁带长度 - 帝国
82ft
产品范围
PPC116-9
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.1