打印页面
11 有货
需要更多?
11 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,145.030 (CNY1,293.8839) |
| 5+ | CNY1,075.290 (CNY1,215.0777) |
| 10+ | CNY1,054.830 (CNY1,191.9579) |
包装规格:每个
最低: 1
多件: 1
CNY1,145.03 (CNY1,293.88 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
- Polyester film tape 853 with excellent solvent and chemical resistance
- Thin, high strength polyester backing resists tearing and protects surfaces from abrasion
- Transparent backing allows visibility of information protected by the tape
- Resistant to many solvents including jet engine fuel, hydraulic fluid and lubricating oils
- Temperature resistance enables tape to perform in high temperature operations
- Ideal for applications where solvent exposure is a concern
- Overall thinness this tape makes it ideal for splicing
- Can be qualified to meet Federal Spec. L-T-100 Type I
- Transparent backing allows visibility of information protected by the tape
- Tape has excellent shear holding. Low moisture vapour transmission rate
技术规格
类型
膜胶带
带颜色
透明
卷长度-英制
216ft
胶带宽度 - 英制
2"
产品范围
853
胶粘剂类型
丙烯酸胶
胶带总厚度
2.2 mil (0.055 mm)
卷长度-公制
66m
胶带宽度 - 公制
50.8mm
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.15