打印页面
产品概述
The 1900 series 3M™ Value Duct Tape made with polyethylene film over cloth scrim and synthetic rubber adhesive. It is a good choice for non-critical applications, light duty sealing, holding and marking.
- Value duct tape 1900 made with polyethylene film over cloth scrim and synthetic rubber adhesive
- Good choice for non-critical applications, light duty sealing, holding and marking
- Polyethylene backing provides moisture resistance to tape applications
- Synthetic rubber adhesive sticks well to many surfaces
- Low-profile, easy to unwind and easy to tear
- Individual roll wrap preserves integrity of the roll with less waste and easy identification
- Surface readily accepts writing with markers for temporary labelling
- Conforms to irregular surfaces without lifting
技术规格
类型
管道
带颜色
含银
卷长度-英制
50yard
胶带宽度 - 英制
1.89"
产品范围
1900
胶粘剂类型
合成橡胶胶
胶带总厚度
5.8 mil (0.147 mm)
卷长度-公制
46m
胶带宽度 - 公制
48mm
SVHC(高度关注物质)
No SVHC (17-Jan-2022)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:39191019
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.49