打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY996.220 (CNY1,125.7286) |
| 5+ | CNY935.530 (CNY1,057.1489) |
| 10+ | CNY917.730 (CNY1,037.0349) |
包装规格:每个
最低: 1
多件: 1
CNY996.22 (CNY1,125.73 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
- Vinyl foam tape 4508 for demanding gasketing, cushioning, damping and insulating applications
- Black, 0.125inch thick closed cell high-density foam carrier helps seal out dust, light and moisture
- Durable acrylic adhesive on one side of foam offers good aging and UV resistance
- Conformable properties allow taping or sealing on curved or irregular surfaces
- Designed to avoid stretching while leaving the liner in place
- Allows for quick-stick to a variety of substrates including many metals, glass and plastics
- Silicone treated white paper liner helps to minimize stretching during installation
- Quick adhesion, good aging and UV resistance
技术规格
胶粘剂类型
压敏丙烯酸胶
胶带总厚度
126 mil (3.2 mm)
卷长度-公制
32.92m
胶带宽度 - 公制
12.7mm
带颜色
白色
卷长度-英制
36yard
胶带宽度 - 英制
0.5"
产品范围
4508
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.15