打印页面
图片仅用于图解说明,详见产品说明。

407 有货
需要更多?
407 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY59.150 (CNY66.8395) |
| 10+ | CNY56.510 (CNY63.8563) |
| 25+ | CNY55.510 (CNY62.7263) |
| 50+ | CNY55.010 (CNY62.1613) |
| 100+ | CNY54.510 (CNY61.5963) |
包装规格:卷 1
最低: 1
多件: 1
CNY59.15 (CNY66.84 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号HSHT ROLL 0.8X25MMX5M复制
制造商标准货期12 周
库存编号7224825
技术数据表
胶粘剂类型橡胶胶
磁带背衬材料PE (聚乙烯)薄膜
带颜色-
胶带总厚度35.4 mil (0.9 mm)
卷长度-英制16.4ft
卷长度-公制5m
胶带宽度 - 英制0.98"
胶带宽度 - 公制25mm
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
Double sided foam tape HSHT ROLL is strong white closed cell PE foam coated on both sides with high performance rubber based adhesive giving very high tack while retaining high shear. Tape has good tack copes well with difficult surfaces and conditions. It features high shear and foam strength for mounting and holding. This tape has limited resistance to solvents, plasticisers, UV light and high temperatures.
- Good gap filling between slightly uneven materials
- Very high adhesion to most common materials
- Tested by FIRA for the application of mirror mounting
- Suggested tape coverage is 40cm²/Kg of mirror (BS 7449,1991)
- Good long term ageing and resistance to water
- Outstandingly Reliable General Purpose Product
- Limited resistance to solvents, plasticisers, UV light and high temperatures
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
胶粘剂类型
橡胶胶
带颜色
-
卷长度-英制
16.4ft
胶带宽度 - 英制
0.98"
产品范围
-
磁带背衬材料
PE (聚乙烯)薄膜
胶带总厚度
35.4 mil (0.9 mm)
卷长度-公制
5m
胶带宽度 - 公制
25mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.046