打印页面
412 有货
400 您现在可以预订货品了
412 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY97.740 (CNY110.4462) |
| 10+ | CNY90.370 (CNY102.1181) |
| 25+ | CNY83.820 (CNY94.7166) |
| 50+ | CNY79.170 (CNY89.4621) |
| 100+ | CNY77.080 (CNY87.1004) |
包装规格:每个
最低: 1
多件: 1
CNY97.74 (CNY110.45 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MC001817 general purpose polyimide (PI) tape is a high-performance adhesive tape made from polyimide film, known for its excellent heat resistance and electrical insulating properties. With a width of 19 mm and length of 33 meters, this amber-coloured tape is perfect for use in various applications, including electronics, insulation, and masking during high-temperature processes. Versatile for a range of applications such as masking, insulation, and protection during soldering or painting.
- Ideal for high-temperature applications, with a heat-resistant polyimide backing
- Provides excellent electrical insulation properties, suitable for electronic components
- Offers strong adhesion and tear resistance, ensuring a long-lasting solution
- 33 meters of tape, perfect for extended use in industrial or DIY projects
技术规格
胶粘剂类型
-
胶带总厚度
3 mil (0.075 mm)
卷长度-公制
33m
胶带宽度 - 公制
19mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
带颜色
琥珀黄
卷长度-英制
108.3ft
胶带宽度 - 英制
0.74"
产品范围
-
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.072