打印页面
图片仅用于图解说明,详见产品说明。

制造商3M
制造商产品编号5413 9MM复制
制造商标准货期12 周
库存编号1676093
产品范围5413 Series
也称为70-0160-3919-3, GTIN UPC EAN: 30021200161712
您的零件号
61 有货
需要更多?
5 件可于 3-4 个工作日内送达(新加坡 库存)
56 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY459.980 (CNY519.7774) |
包装规格:每个
最低: 1
多件: 1
CNY459.98 (CNY519.78 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商3M
制造商产品编号5413 9MM复制
制造商标准货期12 周
库存编号1676093
产品范围5413 Series
也称为70-0160-3919-3, GTIN UPC EAN: 30021200161712
技术数据表
胶粘剂类型硅胶
带颜色琥珀黄
胶带总厚度2.7 mil (0.07 mm)
卷长度-英制108.3ft
卷长度-公制33m
胶带宽度 - 英制0.375"
胶带宽度 - 公制9.53mm
产品范围5413 Series
SVHC(高度关注物质)No SVHC (17-Jan-2022)
产品概述
DuPont™ polyimide film tape 5413 with silicone adhesive is used for PCB solder masking and other high temperature applications such as wave soldering and protection for bar code labels which are subjected to high temperature. The DuPont™ polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures. The silicone adhesive's high temperature performance helps reduce adhesive transfer which helps to eliminate cleaning, enabling high productivity.
- Dimensionally stable at high temperatures, no rework, high productivity
- Flame retardant, chemical and radiation resistant-protects surfaces
- High temperature performance reduces adhesive transfer
- Reduces adhesive transfer
- High adhesive to film bond
- No rework-high productivity
- Virtually no cleaning required-helps increase productivity
- Polyethylene tape core instead of cardboard
技术规格
胶粘剂类型
硅胶
胶带总厚度
2.7 mil (0.07 mm)
卷长度-公制
33m
胶带宽度 - 公制
9.53mm
SVHC(高度关注物质)
No SVHC (17-Jan-2022)
带颜色
琥珀黄
卷长度-英制
108.3ft
胶带宽度 - 英制
0.375"
产品范围
5413 Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.041