打印页面
图片仅用于图解说明,详见产品说明。

66 有货
需要更多?
19 件可于 3-4 个工作日内送达(新加坡 库存)
47 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY367.620 (CNY415.4106) |
包装规格:每个
最低: 1
多件: 1
CNY367.62 (CNY415.41 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Scotch® electrical semi conducting tape 13 is a highly conformable EPR (ethylene propylene rubber) based high-voltage splicing tape. It is non-vulcanizing and shelf stable, with stable conductivity over a wide temperature range. Its conductivity is not affected, except by low-viscosity oils. The conductivity of cable semiconducting jackets is not affected by Scotch® electrical semi-conducting tape. It is compatible with cable semi-conducting jackets and electrically round high voltage connections. It maintains positive connection between concentric neutral semi-conducting jackets of power cables and semi-conducting surfaces of plug-in units.
- Provide shielding for cable joints on solid dielectric insulated power cables
- Low resistivity
- Retains conductivity with strength
- Elongates easily to conform to irregular shapes
- Stable at elevated temperatures (130°C/266°F)
- Compatible with most solid dielectric cable insulations and conductors
- Excellent resistance to cracking or checking from solvents, UV or moisture
- Compatible with high voltage splicing and terminating materials
- Usable for indoor or outdoor applications
技术规格
胶粘剂类型
非粘性
带颜色
黑色
卷长度-英制
30ft
胶带宽度 - 英制
1.5"
产品范围
Scotch 13
磁带背衬材料
乙烯丙烯橡胶
胶带总厚度
30 mil (0.77 mm)
卷长度-公制
9.15m
胶带宽度 - 公制
38.1mm
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Brazil
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Brazil
进行最后一道重要生产流程所在的地区
税则号:40059100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.336