打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY54.760 (CNY61.8788) |
| 3+ | CNY52.300 (CNY59.099) |
| 5+ | CNY50.210 (CNY56.7373) |
| 10+ | CNY48.120 (CNY54.3756) |
包装规格:每组 4
最低: 1
多件: 1
CNY54.76 (CNY61.88 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The D03162 from Duratool is a 4” ABS plastic magnetic parts trays. These strong trays are useful for retaining small metal fixings. It features soft, non-marking, magnetic base adheres to ferrous metal surfaces. It is useful for automotive, garage and workshop.
- Corrosion resistant with ABS plastic covering
- Securely holds nuts, bolts and small ferrous components
- Dimension is 108mm x 22mm each (diameter x depth)
- For automotive, garage & workshop
- Dimensions: (Diameter x Depth) 108mm x 22mm each
- Supplied in 4 colours: Red, Black, blue, Yellow
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
内容
4 trays (red, black, blue, yellow).
技术规格
外壳材质
金属
外部宽度
-
产品范围
-
外部高度
22mm
外部深度
-
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.605