2. 工具与生产用具
                                                                                                3. 存储产品与附件
                                                                                                4. 箱
                                                                                                打印页面

                                                                                                2717HL.B

                                                                                                保护盒,PP(聚丙烯),黑色,316 mm长 x 192 mm高 x 270 mm宽

                                                                                                GT LINE
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                GT LINE 2717HL.B
                                                                                                GT LINE 2717HL.B
                                                                                                GT LINE 2717HL.B
                                                                                                制造商GT LINE
                                                                                                制造商产品编号2717HL.B
                                                                                                库存编号4216075
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:8 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY904.880 (CNY1,022.5144)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY904.88 (CNY1,022.51 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                GT LINE
                                                                                                制造商GT LINE
                                                                                                制造商产品编号2717HL.B
                                                                                                库存编号4216075
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                便携包材质PP(聚丙烯)
                                                                                                外壳颜色黑色
                                                                                                外部高度 -英制7.56"
                                                                                                外部高度- 公制192mm
                                                                                                外部宽度 -英制10.63"
                                                                                                外部宽度- 公制270mm
                                                                                                外部深度 -英制12.44"
                                                                                                外部深度- 公制316mm
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                2717HL.B is an EXPLORER ultralight waterproof case. This small size watertight case injected with proprietary copolymer PP that makes it more resistant and lightweight than other similar products. IP67 and MIL Stan certified to be resistant to impact, liquids, shocks. Ideal storage for documents, tablets, small electronic devices, tools and more. Explorer case is a complete range of indestructible waterproof cases: the ideal solution to meet the needs of the most demanding users, in the most extreme conditions. In fact, everyday thousands of professionals all over the world trust and rely on their Explorer Case to protect the most valuable tools and equipment's during their journeys. User can find Explorer case in the nautical sector as in the avionics, for the transport of electronic, medical or military equipment, for the protection of sophisticated photographic equipment, the secure housing of technical and sports gear and even in Hollywood in the making of the latest release.

                                                                                                • Metal reinforced padlock holes, automatic pressure valve
                                                                                                • Single block high performance injected o-ring, soft rubber handle grip
                                                                                                • Removable lid, anti-tilt support
                                                                                                • Certified to grant constant performances between -33°C and +90°C
                                                                                                • Internal dimension is 276mm length x 200mm width x 120mm depth
                                                                                                • External dimension is 316mm length x 270mm width x 143mm depth
                                                                                                • 35mm lid, 85mm base
                                                                                                • 6.60lt volume, 4.20Kg/max buoyancy

                                                                                                技术规格

                                                                                                便携包材质

                                                                                                PP(聚丙烯)

                                                                                                外部高度 -英制

                                                                                                7.56"

                                                                                                外部宽度 -英制

                                                                                                10.63"

                                                                                                外部深度 -英制

                                                                                                12.44"

                                                                                                产品范围

                                                                                                -

                                                                                                外壳颜色

                                                                                                黑色

                                                                                                外部高度- 公制

                                                                                                192mm

                                                                                                外部宽度- 公制

                                                                                                270mm

                                                                                                外部深度- 公制

                                                                                                316mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Italy
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:42029219
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):1.9