需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,107.020 (CNY1,250.9326) |
| 5+ | CNY1,085.910 (CNY1,227.0783) |
产品概述
Introducing the MULTICOMP PRO MP741034 Soldering Station, a high-performance tool designed for precision soldering tasks. This soldering station delivers 90 watts of power, making it suitable for a wide range of soldering applications. Operating at 240V AC, it can reach temperatures of up to 500°C, ensuring efficient and effective soldering. One of its standout features is the new design with an LCD display, providing clear and accurate temperature monitoring for enhanced control and accuracy during soldering tasks. The automatic standby function helps conserve energy and prolong the life of the soldering iron when not in use, while the fault alarm function alerts users to any potential issues, ensuring safety and reliability in operation. Whether you're working on electronics, electrical components, or other soldering projects, the MULTICOMP PRO MP741034 Soldering Station is a reliable and versatile tool that combines performance, convenience, and safety features to meet your soldering needs.
- Large LCD display
- Temperature read out in ℃/℉
- Simulate bar indicates heating status
- Easy temperature setting
- Three temperature shortcuts, allow storing and retrieving temperature values quickly
- Smart recognition of working or non-working status
- Automatic standby, automatic heating turn off with smart time setting
- Temperature lock
- Temperature calibration, ±50℃/±90℉
- Upper/lower temperature alarm
- Beep alarm
- Fault alarm, S-E/H-E
- Temperature range: 200-500℃
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
注释
3 Years Manufacturer Warranty.
技术规格
240V
90W
Multicomp Pro Soldering Stations
No SVHC (04-Feb-2026)
500°C
焊台,烙铁,烙铁头
欧洲, 英国
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书