需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY836.260 (CNY944.9738) |
| 5+ | CNY820.330 (CNY926.9729) |
产品信息
产品概述
MP740686 from Multicomp Pro is a 65W economical soldering station with LCD display screen making easy control visualization. MCU controlled temperature of soldering iron can be easily adjusted with high precision. In addition the unit has an option for 3 pre-setting or switching frequently used temperature which are available at the push of a button. For high safety the soldering station has automatic standby, shutdown with smart time setting and password protecting functions. MP740686 also comes complete with a soldering iron, iron holder with copper ball wire, manual, grounding wire and plug ensuring that the set can be used straight out of the box.
- Automatic standby, shutdown with smart time setting.
- Beep alarm function available.
- Temperature locking, temperature calibration and temperature alarming function.
- Password protecting function and temperature unite switching function
- MCU controlled temperature calibration.
- LCD display screen making control visualization.
- Temperature readings on the display can be switched from Degrees Celsius to Fahrenheits.
- Buttons (1, 2, 3) for pre-setting or switching frequently used temperature.
- Voltage: 230V AC ±10% 50Hz / 110V AC ±10% 60Hz
- Power: 65W
- Temperature Range: 200°C to 450°C
- Dimensions: L210 x W88 x H150 mm
- Net weight: approximately 2 kg
警告
This product is fitted with a 13A (BS1363-1) mains plug. Countries that use these plugs include the United Kingdom, Ireland, Gibraltar, Hong Kong, the Isle of Man, Malaysia, and Singapore.
注释
3 Years Manufacturer Warranty.
技术规格
230V
65W
Multicomp Pro Soldering Station MP740686
No SVHC (04-Feb-2026)
450°C
MP740686 UK焊台
英式G型
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书