打印页面
可订购
制造商标准交货时间:11 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,480.490 (CNY5,062.9537) |
| 5+ | CNY4,362.710 (CNY4,929.8623) |
包装规格:每个
最低: 1
多件: 1
CNY4,480.49 (CNY5,062.95 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
8007-0600 is a ST35 E SensaTemp® soldering station with PS-90 hand piece. ST35 Soldering Station is 1 cost-effective digital soldering station. Its rugged design and ease of use makes it an ideal soldering system for any operator or DIY enthusiast. The ST35 features PACE’s renowned SensaTemp® closed-loop temperature control technology, which maximizes heat delivery at safe, low temperatures, while maintaining unparalleled temperature accuracy and stability. The ST35 is compact and stackable to ensure an efficient workspace.
- 230VAC, 50/60Hz (120watts maximum) power
- Standard packout includes PS-90 high capacity soldering iron
- Auto-off safety system
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
内容
ST35 E SensaTemp® soldering station, PS-90 hand piece.
技术规格
电源电压VAC
230V
输出功率
120W
产品范围
-
SVHC(高度关注物质)
No SVHC (16-Jan-2020)
加热温度最大
-
套件内容
手持件
插头类型
英式G型
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (16-Jan-2020)
下载产品合规证书
产品合规证书
重量(千克):2.3